PLB171P 800 V Solid State Relay

IXYS, a Littelfuse technology's PLB171P 800 V solid state relay is designed to replace electromechanical relays

Image of IXYS/Littelfuse's PLB171P 800 V Solid State RelaySpecially designed to provide 7 mm of separation between the two output pins, IXYS, a Littelfuse technology's PLB171P is a single-pole, normally closed (1-Form-B) solid state relay that uses optically coupled MOSFET technology to provide an enhanced input-to-output isolation of 5,000 VRMS.

Its optically coupled outputs, which use the patented OptoMOS architecture, are controlled by a highly efficient infrared LED.

The PLB171P is designed to replace, and offers superior reliability over, electromechanical relays. This device provides bounce-free switching in a compact surface-mount package.

Features
  • 7 mm separation of output pins
  • 800 VP blocking voltage
  • 5,000 VRMS input/output isolation
  • Low drive power requirements
  • Arc-free with no snubbing circuits
  • No EMI/RFI generation
  • Surface-mount package
  • Flammability rating UL 94 V-0
Applications
  • Meters (watt-hour, water, gas)
  • Industrial controls
  • Instrumentation
  • Multiplexers
  • Data acquisition
  • Electronic switching
  • I/O subsystems
  • Medical equipment: patient/equipment isolation

PLB171P Solid State Relay

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SSR RELAY SPST-NC 80MA 0-800VPLB171PSSR RELAY SPST-NC 80MA 0-800V0 - Immediate$8.82View Details
Published: 2016-04-04